The UCC28C41DGKG4 is a high-current boost and flyback DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 105°C and is RoHS compliant. This VSSOP-packaged device features a maximum supply voltage of 18V and an output current of 200A. It is suitable for surface mount applications and is available in a 100-piece rail/tube packaging.
Sign in to ask questions about the Texas Instruments UCC28C41DGKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28C41DGKG4 technical specifications.
| Package/Case | VSSOP |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200A |
| Output Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC28C41 |
| Topology | Boost, Flyback |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28C41DGKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.