The UCC28C42PG4 is a DC/DC controller from Texas Instruments with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 18V and an operating supply current of 2.3mA. The device is packaged in a PDIP and is available in a quantity of 50. It is RoHS compliant and has a weight of 0.018455oz.
Sign in to ask questions about the Texas Instruments UCC28C42PG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28C42PG4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 2.3mA |
| Output Current | 200A |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC28C42 |
| Topology | Boost, Flyback |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28C42PG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.