
The UCC28C45P is a buck-boost/flyback DC/DC controller from Texas Instruments, packaged in a PDIP package and rated for operation from -40°C to 105°C. It features a maximum supply voltage of 18V and a minimum supply voltage of 7.6V, with an output current of 200mA. The device is isolated and has a quiescent current of 2.3mA. It is lead-free and RoHS compliant, and is available in a rail/Tube packaging quantity of 50 units.
Texas Instruments UCC28C45P technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7.6V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.3mA |
| Topology | Buck-Boost, Flyback |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28C45P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
