
The UCC29002DGKR is a DC/DC controller from Texas Instruments with a VSSOP package, operating over a temperature range of -40°C to 105°C. It has an input current of 2.5mA and an operating supply voltage of 14.25V. The device is lead free and RoHS compliant, packaged in tape and reel quantities of 2500. The device is not radiation hardened.
Texas Instruments UCC29002DGKR technical specifications.
| Package/Case | VSSOP |
| Height | 0.97mm |
| Input Current | 2.5mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 14.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC29002DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
