The UCC29002DRG4 is a power management IC from Texas Instruments, packaged in a SOIC-8 package. It operates at a maximum temperature of 105°C and a minimum temperature of -40°C. The device has an operating supply current of 2.5mA and an operating supply voltage of 14.25V. It is available in a tape and reel packaging with 2500 units per package. The UCC29002DRG4 is RoHS compliant and does not have radiation hardening.
Sign in to ask questions about the Texas Instruments UCC29002DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC29002DRG4 technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Input Current | 2.5mA |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 14.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC29002 |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC29002DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.