
3-V to 8-V hot swap controller with circuit breaker 16-SOIC -40 to 85
Sign in to ask questions about the Texas Instruments UCC2912DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2912DP technical specifications.
| Package/Case | D |
| Depth | 4mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.00552oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2912DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
