The UCC2912DPG4 is a single-channel power management IC from Texas Instruments, designed to operate within a temperature range of -40°C to 85°C. It is available in a 40-piece SOP16 package, measuring 10mm in length and 4mm in depth. The device is RoHS compliant and contains lead, with a maximum supply voltage of 8V and a minimum supply voltage of 3V. The UCC2912DPG4 is suitable for use in applications where a single-channel power management solution is required.
Sign in to ask questions about the Texas Instruments UCC2912DPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2912DPG4 technical specifications.
| Package/Case | D |
| Depth | 4mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC2912 |
| Weight | 0.00552oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2912DPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.