
The UCC2912DPRG4 is a power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 8V and a minimum supply voltage of 3V. The device is packaged in a SOP16 package and is available in quantities of 2500. The UCC2912DPRG4 is RoHS compliant and has a lead-free status of 'Contains Lead'.
Sign in to ask questions about the Texas Instruments UCC2912DPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2912DPRG4 technical specifications.
| Package/Case | D |
| Depth | 4mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.00552oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2912DPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
