The UCC2912N is a single-channel power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is packaged in a PDIP format for through-hole mounting. The device is RoHS compliant and has a maximum supply voltage of 8V and a minimum supply voltage of 3V. It consumes a supply current of 2mA.
Sign in to ask questions about the Texas Instruments UCC2912N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2912N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2912N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
