
The UCC2912NG4 is a single-channel power management IC from Texas Instruments, available in a DIP package with a lead-free finish. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 3V and 8V. With a supply current of 2mA, this IC is suitable for a variety of applications. The device is packaged in a rail/tube format with 100 units per package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments UCC2912NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2912NG4 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2912NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
