
The UCC2912PWP is a hot swap controller from Texas Instruments, packaged in a TSSOP package with dimensions of 7.9mm in length and 4.5mm in depth. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This single-channel, two-output controller is designed for use with supply voltages between 3V and 8V, with a maximum supply current of 2mA.
Sign in to ask questions about the Texas Instruments UCC2912PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2912PWP technical specifications.
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2912PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
