
Programmable Hot Swap Switch Power Manager 24-TSSOP -40 to 85
Sign in to ask questions about the Texas Instruments UCC2912PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2912PWPG4 technical specifications.
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2912PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
