
The UCC2917NG4 is an 8V single output power management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a minimum supply voltage of 15V. The device is packaged in a PDIP package and is available in quantities of 25. It is RoHS compliant and has a supply current of 11mA.
Sign in to ask questions about the Texas Instruments UCC2917NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2917NG4 technical specifications.
| Package/Case | PDIP |
| Depth | 6.35mm |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 8V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2917NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
