The UCC2926DSTR is a 16-pin industrial SOP packaged Hall effect current sensor from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 10V. The device features a single function and 16 terminals, with a pin count of 16. It is suitable for use in AC and DC current applications.
Sign in to ask questions about the Texas Instruments UCC2926DSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2926DSTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 4.8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC2926DSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.