
Microprocessor supervisor with watchdog timer, featuring a 1.17V to 1.26V reset threshold and operating from 2.1V to 5.5V. This surface-mount, 8-SOIC integrated circuit offers a 140ms reset timeout and active-low, push-pull output. With a low quiescent current of 10µA and a maximum supply current of 18µA, it operates across a -40°C to +85°C temperature range. The device is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments UCC2946DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2946DG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.26V |
| Min Reset Threshold Voltage | 1.17V |
| Max Supply Current | 18uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.26V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | UCC2946 |
| Supply Current | 18uA |
| Threshold Voltage | 1.24V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2946DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
