
Microprocessor supervisor with watchdog timer, featuring a 1.17V to 1.26V reset threshold and operating from a 2.1V to 5.5V supply. This surface-mount component in an 8-TSSOP package offers a 140ms reset timeout and a push-pull output. Quiescent current is a low 10µA, with a maximum supply current of 18µA. Designed for general power management applications, it operates across a -40°C to +85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Texas Instruments UCC2946PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2946PWG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.26V |
| Min Reset Threshold Voltage | 1.17V |
| Max Supply Current | 18uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.26V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | UCC2946 |
| Supply Current | 18uA |
| Threshold Voltage | 1.24V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2946PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
