
IC FLUORESCENT LIGHT CONTROLLER, 160 kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8, Switching Regulator or Controller
Sign in to ask questions about the Texas Instruments UCC2972NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2972NG4 technical specifications.
| Package/Case | PDIP |
| Frequency | 160kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Nominal Supply Current | 7mA |
| Operating Supply Current | 7mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2972NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
