
The UCC29950DR is an automotive DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 125°C. This device features a 16-pin SOIC-16 package and supports a supply voltage range of 12V to 18V. It is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE. The device has a single function and a dual terminal position, making it suitable for various power management applications.
Texas Instruments UCC29950DR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.91 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC29950DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.