
The UCC35702N is a DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 15V and a minimum supply voltage of 10V. The device is packaged in a DIP-14 package and is mounted through a hole. It has a quiescent current of 750uA and an output current of 1A. The UCC35702N is RoHS compliant and has a maximum frequency of 700kHz.
Texas Instruments UCC35702N technical specifications.
| Package/Case | DIP |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Frequency | 700kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 99% |
| Max Frequency | 700kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 400mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 750uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.057144oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC35702N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
