
The UCC35705DGKTR is a flyback DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is available in a lead-free MSOP package. This device is RoHS compliant and suitable for surface mount applications. The controller has a maximum frequency of 4MHz and can handle an output current of up to 20mA.
Sign in to ask questions about the Texas Instruments UCC35705DGKTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC35705DGKTR technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 93% |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 93% |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 300mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC35705DGKTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
