
The UCC35705DTR is a flyback DC/DC controller from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 15V and an output current of 20mA. The device is packaged in a SOP8 package and is RoHS compliant. The UCC35705DTR is suitable for use in applications where a flyback topology is required.
Texas Instruments UCC35705DTR technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Duty Cycle | 93% |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 93% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 300mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC35705DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
