The UCC35705 is a flyback DC/DC controller with a maximum operating temperature of 70°C and a maximum supply voltage of 15V. It has a maximum output current of 20mA and a package type of DIP-8. The device is RoHS compliant and available in a package quantity of 50. The UCC35705 is a single-output device with a duty cycle of up to 93% and a maximum frequency of 4MHz.
Sign in to ask questions about the Texas Instruments UCC35705PG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC35705PG4 technical specifications.
| Package/Case | P |
| Duty Cycle | 93% |
| Fall Time | 10ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 93% |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 300mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC35705 |
| Topology | Flyback |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC35705PG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.