
The UCC35706DG4 is a DC/DC flyback controller from Texas Instruments, operating within a temperature range of 0°C to 70°C. It features a maximum supply voltage of 15V and an output current of 20mA. The device is packaged in a D-case and is available in quantities of 75. The UCC35706DG4 is compliant with RoHS regulations and is suitable for use in lead-free applications.
Sign in to ask questions about the Texas Instruments UCC35706DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC35706DG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 93% |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 93% |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 300mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC35706DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
