
IC 0.02 A SWITCHING CONTROLLER, 4000 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8, Switching Regulator or Controller
Sign in to ask questions about the Texas Instruments UCC35706DGKTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC35706DGKTRG4 technical specifications.
| Package/Case | MSOP |
| Fall Time | 10ns |
| Max Duty Cycle | 93% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC35706DGKTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
