
The UCC3583DG4 is a single output DC/DC controller from Texas Instruments, packaged in a 14-pin SOIC package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device features a maximum output current of 150mA and a maximum output voltage of 600mV. It is suitable for use in applications where a high degree of reliability is required, such as in industrial or automotive systems.
Sign in to ask questions about the Texas Instruments UCC3583DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3583DG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 600mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3583DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
