
3-phase sensored trapezoidal BLDC controller for -40°C to +70°C applications 28-SOIC 0 to 70
Sign in to ask questions about the Texas Instruments UCC3626DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3626DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 11V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 5.2V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.027937oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3626DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
