The UCC3626PWTRG4 is a surface mount PWM controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS standards. The device has a maximum operating supply voltage of 14.5V and a maximum output voltage of 5.2V. It draws a supply current of 5mA. The UCC3626PWTRG4 is packaged in a lead-free TSSOP package and is available on tape and reel.
Texas Instruments UCC3626PWTRG4 technical specifications.
| Package/Case | TSSOP |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 14.5V |
| Output Voltage | 5.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
No datasheet is available for this part.