
The UCC37321DRG4 is a single gate driver IC with a maximum output current of 9A and a maximum power dissipation of 650mW. It operates within a temperature range of 0°C to 70°C and is packaged in a surface mount SOIC-8 package. The device is RoHS compliant and has a propagation delay of 70ns. It is designed for use in a variety of applications, including power management and gate driving.
Sign in to ask questions about the Texas Instruments UCC37321DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC37321DRG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9A |
| Max Power Dissipation | 650mW |
| Max Supply Current | 650uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| Turn-On Delay Time | 70ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC37321DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
