
Dual-channel gate driver IC featuring 4A output current per channel, capable of sourcing and sinking 4A. This surface mount device operates from a 4.5V to 15V supply voltage with a typical operating supply voltage of 12V and a maximum power dissipation of 2.12W. It offers 35ns propagation delay and 40ns fall time, with inverting inputs. The component is RoHS compliant and lead-free, packaged in an 8-HVSSOP with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments UCC37323DGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC37323DGN technical specifications.
| Package/Case | HTSSOP EP |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 2.12W |
| Max Supply Current | 450uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 450uA |
| Operating Supply Voltage | 12V |
| Output Current | 4A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.12W |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35ns |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC37323DGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
