
Dual-channel gate driver IC featuring 4A output current capability per channel, with a maximum of 4.5A. Offers 35ns propagation delay and 40ns fall time for efficient switching. Operates from a 4.5V to 15V supply voltage range, with a typical operating voltage of 12V. Surface mountable in an HTSSOP EP package, this RoHS compliant component is designed for high-performance power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC37324DGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP EP |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 2.12W |
| Max Supply Current | 750uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.12W |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 750uA |
| Turn-On Delay Time | 35ns |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC37324DGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
