
Dual-channel gate driver IC featuring 4A output current capability per channel, with one inverting and one non-inverting input. Offers 35ns propagation delay and 40ns fall time for efficient switching. Operates from a 4.5V to 15V supply voltage range, with a typical operating voltage of 12V. Packaged in an 8-PDIP through-hole mount, this lead-free component is RoHS compliant and suitable for operation between 0°C and 70°C.
Texas Instruments UCC37325P technical specifications.
| Package/Case | PDIP |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 780mW |
| Max Supply Current | 600uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 4A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 780mW |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Turn-On Delay Time | 35ns |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC37325P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
