
The UCC3750DW is a single-phase controller IC from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC is packaged in a SOIC-8 package and is RoHS compliant. It consumes an operating supply current of 500uA at an operating supply voltage of 5V.
Sign in to ask questions about the Texas Instruments UCC3750DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3750DW technical specifications.
| Package/Case | SOIC |
| Frequency | 50Hz |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.027937oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3750DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
