
Telecom Ringer Mult Gen Circuit 5V 20Hz/25Hz/50Hz 28-Pin SOIC Tube
Sign in to ask questions about the Texas Instruments UCC3750DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3750DWG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 50Hz |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3750 |
| Weight | 0.027937oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3750DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
