
The UCC3750DWTR is a single-phase controller IC from Texas Instruments, packaged in a SOIC case. It operates within a temperature range of 0°C to 70°C and is designed to handle a maximum supply voltage of 5.5V. The device is RoHS compliant and lead-free, with a maximum operating supply current of 500uA at 5V. It is available in a tape and reel packaging format with a quantity of 1000 units per reel.
Sign in to ask questions about the Texas Instruments UCC3750DWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3750DWTR technical specifications.
| Package/Case | SOIC |
| Frequency | 50Hz |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.027937oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3750DWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
