
Telecom Ringer Mult Gen Circuit 5V 20Hz/25Hz/50Hz 28-Pin PDIP Tube
Texas Instruments UCC3750N technical specifications.
| Package/Case | N |
| Frequency | 50Hz |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 36.32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.147798oz |
| Width | 13.71mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3750N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
