
Telecom Ringer Mult Gen Circuit 12V 20Hz/25Hz/50Hz 16-Pin PDIP Tube
Sign in to ask questions about the Texas Instruments UCC3752NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3752NG4 technical specifications.
| Package/Case | PDIP |
| Frequency | 50Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3752NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
