
The UCC3800DTRG4 is a 1V 1A SOIC-8 flyback/forward converter IC from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device is packaged in a lead-free SOIC-8 package and is available in quantities of 2500. It is designed for use in surface mount applications and is suitable for use in a variety of power management applications.
Sign in to ask questions about the Texas Instruments UCC3800DTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3800DTRG4 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3800DTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
