
The UCC3801DTRG4 is a flyback DC/DC controller from Texas Instruments, featuring a maximum supply voltage of 12V and an output current of 1A. It operates within a temperature range of 0°C to 70°C and is packaged in a SOIC-8 package. This device is RoHS compliant and lead-free, suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments UCC3801DTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3801DTRG4 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3801DTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
