
1MHz, 1A current mode PWM controller for DC/DC power management. Features 100% maximum duty cycle, 12V maximum supply voltage, and 1V output voltage. Operates within a 0°C to 70°C temperature range, housed in an 8-SOIC surface mount package. Includes 12.5V/8.3V UVLO protection and a nominal supply current of 500µA. RoHS compliant and lead-free.
Texas Instruments UCC3802D technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Frequency | 1MHz |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Topology | Flyback |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3802D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
