
The UCC3802DTRG4 is a 1A flyback DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is supplied with a maximum voltage of 12V. The device is packaged in a SOIC-8 package and is available in tape and reel packaging with 2500 units per reel. It is compliant with RoHS regulations and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments UCC3802DTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3802DTRG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3802DTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
