
The UCC3802PW is a flyback DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and can handle a maximum supply voltage of 12V. This device is mounted via surface mount and has a nominal supply current of 500uA. The UCC3802PW is available in a TSSOP-8 package and is lead free.
Sign in to ask questions about the Texas Instruments UCC3802PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3802PW technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UCC3802PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
