
The UCC3803DTR is a flyback DC/DC controller from Texas Instruments, packaged in a SOIC-8 package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device features a single output phase and a maximum output current of 1A. It can operate at a maximum frequency of 1MHz and has a maximum supply voltage of 12V.
Texas Instruments UCC3803DTR technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3803DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
