The UCC3803J is a DC/DC flyback controller from Texas Instruments. It is available in a CDIP package and is rated for operation between 0°C and 70°C. The device can handle a maximum supply voltage of 12V and provides an output current of up to 1kA. The UCC3803J is packaged in rail/Tube and is not radiation hardened. It is not RoHS compliant.
Texas Instruments UCC3803J technical specifications.
| Package/Case | CDIP |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Output Current | 1kA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UCC3803J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.