
1MHz current mode PWM controller for DC/DC power management. Features 100% maximum duty cycle, 1A output current capability, and a 12V maximum supply voltage. Operates within a 0°C to 70°C temperature range with 4.1V/3.6V UVLO. Through-hole mounted in an 8-PDIP package, this lead-free component offers a nominal supply current of 500µA.
Texas Instruments UCC3803N technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 4.06V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3803N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
