
1MHz current mode PWM controller for DC/DC conversion, featuring a 50% duty cycle and 1A maximum output current. Operates from a 0V to 12V supply with a nominal input current of 500µA. Includes 12.5V/8.3V undervoltage lockout (UVLO) and a totem pole output. Packaged in an 8-TSSOP for surface mounting, with an operating temperature range of 0°C to 70°C.
Texas Instruments UCC3804PW technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Fall Time | 44ns |
| Frequency | 1MHz |
| Input Current | 500uA |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | TOTEM POLE |
| Output Voltage | 1V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Topology | Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UCC3804PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
