
The UCC38050 is a DC/DC controller from Texas Instruments, packaged in a SOIC-8 package. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 18V. The device is RoHS compliant and available in quantities of 2500 per reel. The UCC38050 is suitable for use in applications where a DC/DC controller is required, and it is available from Texas Instruments.
Sign in to ask questions about the Texas Instruments UCC38050DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC38050DRG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Nominal Supply Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC38050 |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38050DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
