
The UCC3805NG4 is a DC/DC controller from Texas Instruments with a flyback topology, capable of delivering up to 1A of output current at 1V. It operates within a temperature range of 0°C to 70°C and is packaged in a PDIP package for through-hole mounting. The device is RoHS compliant and lead free. It can handle a maximum supply voltage of 12V and a maximum frequency of 1MHz, with a 50% duty cycle.
Sign in to ask questions about the Texas Instruments UCC3805NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3805NG4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 50% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3805 |
| Topology | Flyback |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3805NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
