
The UCC3806DW is a dual push-pull PWM controller from Texas Instruments, packaged in an SOIC-8 package, suitable for surface mount. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 14.5V and minimum supply voltage of 8V. The device can handle an output current of 500mA and has a maximum frequency of 1MHz, with a fall time of 35ns and a duty cycle of 50%. The UCC3806DW is compliant with RoHS regulations and is available in a rail/Tube packaging with 40 units per package.
Sign in to ask questions about the Texas Instruments UCC3806DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3806DW technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 35ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 11.9V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3806DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
