
The UCC3806DWG4 is a dual 500mA push-pull DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device features a maximum supply voltage of 14.5V and a maximum frequency of 1MHz. The UCC3806DWG4 is packaged in a surface mount SOIC-16 package and is available in quantities of 40.
Sign in to ask questions about the Texas Instruments UCC3806DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3806DWG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 14.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 11.9V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3806DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
