
The UCC3806DWTRG4 is a dual flyback DC/DC controller from Texas Instruments with a maximum operating temperature of 70°C and a maximum supply voltage of 14.5V. It features a 50% maximum duty cycle and a 35ns fall time. The device is packaged in a SOIC-16 package and is RoHS compliant. It is designed for surface mount applications and has a maximum output current of 500A.
Sign in to ask questions about the Texas Instruments UCC3806DWTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3806DWTRG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 35ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 14.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500A |
| Output Voltage | 11.9V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3806 |
| Topology | Flyback |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3806DWTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
